NTN 32917XU Taper Roller 85 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 454-256
- Mfr. Part No.:
- 32917XU
- Brand:
- NTN
Subtotal (1 unit)*
$320.03
(exc. GST)
$352.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.03 |
*price indicative
- RS Stock No.:
- 454-256
- Mfr. Part No.:
- 32917XU
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Cup Width | 18mm | |
| Static Load Rating | 157kN | |
| Outside Diameter | 120mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 104kN | |
| Standards/Approvals | ISO 355 | |
| Series | 32917XU | |
| Maximum Speed - Oil | 3800rpm | |
| Maximum Speed - Grease | 2800rpm | |
| Limiting Speed | 3800rpm | |
| Bearing Material | Through Hardened Steel | |
| Cone Width | 23mm | |
| Number of Rows | 1 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Cup Width 18mm | ||
Static Load Rating 157kN | ||
Outside Diameter 120mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 104kN | ||
Standards/Approvals ISO 355 | ||
Series 32917XU | ||
Maximum Speed - Oil 3800rpm | ||
Maximum Speed - Grease 2800rpm | ||
Limiting Speed 3800rpm | ||
Bearing Material Through Hardened Steel | ||
Cone Width 23mm | ||
Number of Rows 1 | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to offer superior performance and durability for various applications. Designed with a pressed steel cage, it ensures steady load distribution while effectively managing friction and wear. The robust construction guarantees reliability, making it ideal for high-demand environments. With a dynamic load rating of 104 kN and a maximum operating temperature of 120 °C, it enables exceptional functionality across a range of industrial settings. Its precise dimensions cater to intricate engineering needs, further enhancing its appeal for professionals seeking quality and efficiency. The 32917XU is the perfect choice for those who prioritise performance without compromising on reliability.
Offers reliable load management for enhanced performance
Designed to withstand extreme operating conditions
Minimises friction for improved longevity and efficiency
Optimised for precise engineering applications
Lightweight construction ensuring easier handling and installation
Manufactured with high-quality materials for guaranteed durability
Related links
- NTN 32217U Taper Roller 85 mm ID Roller Bearing, 150 mm OD
- NTN 30317U Taper Roller 85 mm ID Roller Bearing, 180 mm OD
- NTN 30317DU Taper Roller 85 mm ID Roller Bearing, 180 mm OD
- NTN 4T-JM716648/JM716610PK Taper Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 4T-18790/18720 Taper Roller 50.8 mm ID Roller Bearing, 85 mm OD
- FAG 30317-A Taper Roller 85 mm ID Roller Bearing, 180 mm OD
- FAG 30217-A Taper Roller 85 mm ID Roller Bearing, 150 mm OD
- NTN 4T-33209 Taper Roller 45 mm ID Roller Bearing, 85 mm OD
