FAG 30317-A Taper Roller 85 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 310-484
- Mfr. Part No.:
- 30317-A
- Brand:
- FAG
Subtotal (1 unit)*
$1,038.51
(exc. GST)
$1,142.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,038.51 |
*price indicative
- RS Stock No.:
- 310-484
- Mfr. Part No.:
- 30317-A
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Cage Material | Standard Sheet Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 4050rpm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Dynamic Load Rating | 310000N | |
| Outside Diameter | 180mm | |
| Static Load Rating | 375000N | |
| Bearing Material | Steel | |
| Cone Width | 41mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Cage Material Standard Sheet Steel | ||
Number of Rows 1 | ||
Limiting Speed 4050rpm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Dynamic Load Rating 310000N | ||
Outside Diameter 180mm | ||
Static Load Rating 375000N | ||
Bearing Material Steel | ||
Cone Width 41mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- IT
The FAG Tapered Roller Bearing is engineered to excel in demanding applications, delivering optimum performance and reliability. Designed with precision to meet the specifications of DIN ISO 355 and DIN 720, it features a separable structure for easy assembly and disassembly. The coupling of a standard heat treatment with a robust sheet steel cage ensures durability while minimising friction during operation.
Ensures compatibility with a variety of lubricants including grease and oil
Adapts well to diverse operational challenges across industries
Designed to minimise wear contributing to extended service life
Features a carefully calculated dynamic axial load factor for increased efficiency
Related links
- SKF 30317 Taper 85 mm ID Roller Bearing, 180 mm OD
- NTN 30317U Taper Roller 85 mm ID Roller Bearing, 180 mm OD
- NTN 30317DU Taper Roller 85 mm ID Roller Bearing, 180 mm OD
- SKF 21317 E Taper 85 mm ID Roller Bearing, 180 mm OD
- FAG 22317-E1-XL Cylindrical 85 mm ID Roller Bearing, 180 mm OD
- FAG 30220-A Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN 32317U Single Row Tapered Roller 85 mm ID Roller Bearing, 180 mm OD
- SKF 22317 E Tappered 85 mm ID Roller Bearing, 180 mm OD
