NTN NKXR15T2 15 mm ID Roller Bearing Combined, 24 mm OD
- RS Stock No.:
- 454-209
- Mfr. Part No.:
- NKXR15T2
- Brand:
- NTN
Subtotal (1 unit)*
$138.26
(exc. GST)
$152.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.26 |
*price indicative
- RS Stock No.:
- 454-209
- Mfr. Part No.:
- NKXR15T2
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Number of Rows | 2 | |
| Maximum Speed - Oil | 11000rpm | |
| Series | NKXR15T2 | |
| Standards/Approvals | RoHS | |
| Maximum Speed - Grease | 2800rpm | |
| Dynamic Load Rating | 8.25kN | |
| Outside Diameter | 24mm | |
| Static Load Rating | 10.2kN | |
| Bearing Type | Combined | |
| Race Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Number of Rows 2 | ||
Maximum Speed - Oil 11000rpm | ||
Series NKXR15T2 | ||
Standards/Approvals RoHS | ||
Maximum Speed - Grease 2800rpm | ||
Dynamic Load Rating 8.25kN | ||
Outside Diameter 24mm | ||
Static Load Rating 10.2kN | ||
Bearing Type Combined | ||
Race Type Combined | ||
- COO (Country of Origin):
- JP
The NTN Combined bearing presents an ideal solution for applications requiring enhanced performance and reliability. Designed meticulously for critical rotating machinery, this bearing is distinguished by its exceptional load ratings and a robust construction that ensures durability under demanding conditions. Its innovative design integrates both radial and axial load capabilities, making it versatile for various engineering uses. Constructed from high-quality materials, the bearing is tailored to deliver optimal efficiency and longevity, even in high-speed applications. With precise dimensions and advanced lubrication features, this component guarantees minimal friction and reduced wear, ensuring smoother operations and extended service life.
High-quality rolling element material enhances wear resistance
Minimises friction for improved operational efficiency
Designed for temperature resilience from -20 °C to 120 °C
Features a compact footprint, facilitating easy installation
Sophisticated design supports a variety of industrial applications
Precision-engineered for enhanced reliability and performance
Related links
- NTN NKX15T2Z 15 mm ID Roller Bearing Combined, 24 mm OD
- NTN NKXR15T2Z 15 mm ID Needle Roller Thrust Bearing Combined, 24 mm OD
- NTN NKX15T2 15 mm ID Combined Needle Roller & Cylindrical Roller Thrust Bearing Combined, 24 mm OD
- NTN NKXR40T2Z 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKXR50T2 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX12T2 12 mm ID Roller Bearing Combined, 21 mm OD
- NTN NKX45Z 45 mm ID Roller Bearing Combined, 58 mm OD
- NTN NKX45 45 mm ID Roller Bearing Combined, 58 mm OD
