NTN NA4908R 40 mm ID Roller Bearing Machined-ring, Needle Roller, 62 mm OD
- RS Stock No.:
- 454-061
- Mfr. Part No.:
- NA4908R
- Brand:
- NTN
Subtotal (1 unit)*
$106.68
(exc. GST)
$117.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $106.68 |
*price indicative
- RS Stock No.:
- 454-061
- Mfr. Part No.:
- NA4908R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 22mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Series | NA4908R | |
| Maximum Speed - Oil | 8500rpm | |
| Maximum Speed - Grease | 5500rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 43.5kN | |
| Outside Diameter | 62mm | |
| Internal Clearance | CN | |
| Static Load Rating | 66.5kN | |
| Number of Rows | 1 | |
| Race Type | Needle Roller | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 22mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Series NA4908R | ||
Maximum Speed - Oil 8500rpm | ||
Maximum Speed - Grease 5500rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 43.5kN | ||
Outside Diameter 62mm | ||
Internal Clearance CN | ||
Static Load Rating 66.5kN | ||
Number of Rows 1 | ||
Race Type Needle Roller | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is designed with precision and performance in mind, catering to various engineering needs. It features a machined-ring with an inner ring, ensuring optimal load distribution and longevity under demanding conditions. Its robust construction is complemented by double-side ribs and a lubrication hole, providing the reliability needed in high-speed applications. This product is ideal for use in limited space assemblies, thanks to its compact dimensions. With excellent dynamic and static load ratings, it delivers exceptional performance even in challenging environments, making it a dependable choice for industries requiring quality and durability.
Compact dimensions aid in installations with limited space
Constructed to withstand a wide range of temperature fluctuations
Offers a dynamic load rating that supports extensive usage
Effective for both grease and oil lubrication types
Radial clearance class supports a variety of applications
- RS Stock No. 0453923
- Mfr. Part No. NK50/35R
Each
$89.50
- RS Stock No. 0455349
- Mfr. Part No. NK95/36R+1R85X95X36
Each
$436.19
- RS Stock No. 0453773
- Mfr. Part No. NK26/20R+1R22X26X20
Each
$61.29
- RS Stock No. 0455493
- Mfr. Part No. NK95/36R
Each
$311.81
Related links
- NTN NK50/35R 50 mm ID Roller Bearing Machined-ring 62 mm OD
- NTN RNA49/32R 40 mm ID Roller Bearing Machined-ring 52 mm OD
- NTN NKS40 40 mm ID Needle Roller Thrust Bearing Machined-ring 55 mm OD
- NTN NK30/20R 30 mm ID Needle Roller Thrust Bearing Machined-ring 40 mm OD
- NTN NK95/26R 95 mm ID Roller Bearing Machined-ring 115 mm OD
- NTN NK80/35R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN NA4840 200 mm ID Roller Bearing Machined-ring 250 mm OD
- NTN RNA4920 115 mm ID Roller Bearing Machined-ring 140 mm OD












