NTN NA4836 180 mm ID Roller Bearing Needle Roller, Machined-ring, 225 mm OD

Subtotal (1 unit)*

$2,040.97

(exc. GST)

$2,245.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,040.97

*price indicative

RS Stock No.:
454-049
Mfr. Part No.:
NA4836
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

180mm

Race Width

45mm

Bore Type

Round

Cage Material

Steel

Roller Material

Steel

Series

NA4836

Limiting Speed

1400rpm

Maximum Speed - Oil

2100rpm

Maximum Speed - Grease

1400rpm

Standards/Approvals

RoHS

End Type

Open

Dynamic Load Rating

195kN

Outside Diameter

225mm

Static Load Rating

540kN

Bearing Material

High Carbon Chrome Steel

Number of Rows

1

Internal Clearance

CN

Race Type

Machine-Ring Needle Roller Bearing with Inner Ring

Bearing Type

Needle Roller, Machined-ring

COO (Country of Origin):
JP
The NTN Needle roller bearing with a machined-ring and inner ring is engineered for exceptional performance in various applications. This product epitomises robustness and precision, ensuring reliable operation in demanding environments. With its innovative design featuring double-side ribs, it enhances load distribution and optimal function. The bearing's impressive internal and external diameters, combined with its wide width, make it suitable for a range of machinery. Additionally, the lubrication holes strategically placed on both the outer and inner rings facilitate maintenance, ensuring longevity and reduced friction.

Manufactured with precision to ensure reliability and performance

Constructed with high-quality materials to resist wear and tear

Optimised for both grease and oil lubrication, enabling flexibility in usage

Suitable for a broad range of industrial machinery applications

Designed to operate under extreme temperature conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy