NTN 4T-HM801349/HM801310 Taper Roller 40.4 mm ID Roller Bearing, 82.5 mm OD
- RS Stock No.:
- 453-987
- Mfr. Part No.:
- 4T-HM801349/HM801310
- Brand:
- NTN
Subtotal (1 unit)*
$187.71
(exc. GST)
$206.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.71 |
*price indicative
- RS Stock No.:
- 453-987
- Mfr. Part No.:
- 4T-HM801349/HM801310
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40.4mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Cup Width | 23.02mm | |
| Static Load Rating | 117kN | |
| Outside Diameter | 82.5mm | |
| Bearing Dynamic Load Rating | 96.5kN | |
| Standards/Approvals | ISO 355, JIS B 1512, ABMA, RoHS | |
| Series | 4T-HM801349/HM801310 | |
| Maximum Speed - Oil | 6200rpm | |
| Maximum Speed - Grease | 4700rpm | |
| Limiting Speed | 6200rpm, 4700rpm | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 28.575mm | |
| Number of Rows | 1 | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40.4mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Cup Width 23.02mm | ||
Static Load Rating 117kN | ||
Outside Diameter 82.5mm | ||
Bearing Dynamic Load Rating 96.5kN | ||
Standards/Approvals ISO 355, JIS B 1512, ABMA, RoHS | ||
Series 4T-HM801349/HM801310 | ||
Maximum Speed - Oil 6200rpm | ||
Maximum Speed - Grease 4700rpm | ||
Limiting Speed 6200rpm, 4700rpm | ||
Bearing Material Case Carburised Steel | ||
Cone Width 28.575mm | ||
Number of Rows 1 | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing design, ensures effective load distribution and enhanced stability under varying operational conditions. With a robust construction that includes a pressed steel cage, this bearing is engineered to withstand significant stress, making it ideal for heavy-duty applications. Its meticulously crafted components deliver exceptional functionality, providing users with peace of mind in their machinery operations. Additionally, the product is tailored to operate efficiently across a diverse range of temperatures, highlighting its versatility within the industry.
Max shoulder diameters allow for compatibility with various applications
Unique rating life coefficient ensures longevity and reliability
Oil and grease lubrication limits provide flexibility for maintenance strategies
Max fillet radii support robust performance and structural integrity
Related links
- NTN 4T-663/653 Taper Roller 82.5 mm ID Roller Bearing, 146 mm OD
- NTN 4T-HM801346/HM801310 Taper Roller 38.1 mm ID Roller Bearing, 82.55 mm OD
- NTN 4T-580/572 Taper Roller 82.5 mm ID Roller Bearing, 140 mm OD
- NTN 4T-47686/47620 Taper Roller 82.5 mm ID Roller Bearing, 133.3 mm OD
- Timken HM801346/HM801310 Taper 38.1 mm ID Roller Bearing, 82.55 mm OD
- Timken HM801346X/HM801310 Taper 38.1 mm ID Roller Bearing, 82.55 mm OD
- NTN 4T-15113/15245 Taper Roller Roller Bearing
- NTN 4T-07087X/07210X Taper Roller Roller Bearing
