Timken HM801346/HM801310 Taper 38.1 mm ID Roller Bearing, 82.55 mm OD
- RS Stock No.:
- 137-1930
- Mfr. Part No.:
- HM801346/HM801310
- Brand:
- Timken
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$264.23
(exc. GST)
$290.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $264.23 | - |
| 5 - 9 | $258.65 | 2% |
| 10 + | $250.71 | 5% |
*price indicative
- RS Stock No.:
- 137-1930
- Mfr. Part No.:
- HM801346/HM801310
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 38.1mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Outside Diameter | 82.55mm | |
| End Type | Open | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 103kN | |
| Static Load Rating | 130kN | |
| Cone Width | 23.02mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 38.1mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Outside Diameter 82.55mm | ||
End Type Open | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 103kN | ||
Static Load Rating 130kN | ||
Cone Width 23.02mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-HM801346/HM801310 Taper Roller 38.1 mm ID Roller Bearing, 82.55 mm OD
- Timken HM801346X/HM801310 Taper 38.1 mm ID Roller Bearing, 82.55 mm OD
- NTN 4T-HM801346X/HM801310 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 82.55 mm OD
- NTN 4T-HM801310 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 82.55 mm OD
- Timken LM104949/LM104911 Taper 50.8 mm ID Roller Bearing, 82.55 mm OD
- Timken M802048/M802011 Taper 41.27 mm ID Roller Bearing, 82.55 mm OD
- NTN 4T-M802048 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 82.55 mm OD
- SKF LM 104949/911/Q Taper Roller 50.8 mm ID Tapered Roller Bearing, 82.55 mm OD
