NTN 4T-HM801346/HM801310 Taper Roller 38.1 mm ID Roller Bearing, 82.55 mm OD

Subtotal (1 unit)*

$199.49

(exc. GST)

$219.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.49

*price indicative

RS Stock No.:
455-125
Mfr. Part No.:
4T-HM801346/HM801310
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

38.1mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Number of Rows

1

Cup Width

23.02mm

Static Load Rating

117kN

Outside Diameter

82.55mm

Bearing Dynamic Load Rating

96.5kN

Standards/Approvals

ABMA, ISO 355, JIS B 1512, RoHS

Bearing Material

Case Carburised Steel

Cone Width

28.575mm

Maximum Speed - Oil

6200rpm

Series

4T-HM801346/HM801310

Maximum Speed - Grease

4700rpm

Limiting Speed

4700rpm, 6200rpm

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Tapered roller bearing is designed to enhance durability and performance in demanding applications. Its innovative pressed steel cage construction ensures robust operation, whilst the precise dimensions cater to a variety of mechanical requirements. With a dynamic load rating that meets the rigours of industrial use, this bearing provides reliable service even under challenging conditions. The tapered design allows for efficient load distribution, making it ideal for both axial and radial loads. This bearing not only promises longevity but also enhances the performance of the machinery it is integrated into, ensuring operational efficiency and reducing maintenance costs.

Dynamic load rating ensures reliable performance under stress

Suitable for both axial and radial load applications

Precision engineering supports a longer bearing lifespan

Easy installation promotes quick maintenance turnaround

Versatile usage across various heavy-duty industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy