NTN 4T-37431/37625 Taper Roller 109.8 mm ID Roller Bearing, 158.7 mm OD
- RS Stock No.:
- 453-967
- Mfr. Part No.:
- 4T-37431/37625
- Brand:
- NTN
Subtotal (1 unit)*
$353.59
(exc. GST)
$388.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $353.59 |
*price indicative
- RS Stock No.:
- 453-967
- Mfr. Part No.:
- 4T-37431/37625
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 109.8mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Standards/Approvals | RoHS, ABMA, ISO 355, JIS B 1512 | |
| Bearing Dynamic Load Rating | 114kN | |
| Outside Diameter | 158.7mm | |
| Static Load Rating | 166kN | |
| Cup Width | 15.875mm | |
| Number of Rows | 1 | |
| Cone Width | 21.438mm | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Grease | 2100rpm | |
| Maximum Speed - Oil | 2800rpm | |
| Series | 4T-37431/37625 | |
| Limiting Speed | 2100rpm, 2800rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 109.8mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Standards/Approvals RoHS, ABMA, ISO 355, JIS B 1512 | ||
Bearing Dynamic Load Rating 114kN | ||
Outside Diameter 158.7mm | ||
Static Load Rating 166kN | ||
Cup Width 15.875mm | ||
Number of Rows 1 | ||
Cone Width 21.438mm | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Grease 2100rpm | ||
Maximum Speed - Oil 2800rpm | ||
Series 4T-37431/37625 | ||
Limiting Speed 2100rpm, 2800rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for exceptional performance and durability. Designed to accommodate radial and axial loads, this product offers superior stability and reliability for various industrial applications. Its pressed steel cage ensures optimal lubrication and smooth operation while significantly extending service life. With precise dimensions and robust construction, it is suitable for high-load environments, efficiently managing mechanical stresses. Whether used in machinery or automotive settings, this bearing guarantees high performance and maintains its integrity even under the harshest conditions.
Optimised for efficient load distribution in high-stress applications
Pressed steel cage that enhances lubrication flow for reduced wear
Manufactured with high-quality materials, ensuring longevity and reliability
Compact design that fits easily within various machinery setups
Excellent thermal stability across a wide temperature range
User-friendly installation process designed to minimise downtime
Adaptable for both oil and grease lubrication systems
Related links
- NTN 4T-37425/37625 Taper Roller 107.9 mm ID Roller Bearing, 158.7 mm OD
- NTN 4T-37431 Tapered Roller 109.538 mm ID Tapered Roller Bearing, 158.75 mm OD
- NTN 4T-L432349/L432310 Taper Roller 158.7 mm ID Roller Bearing, 205.5 mm OD
- Timken 37425/37625 Taper 107.95 mm ID Roller Bearing, 158.75 mm OD
- Timken 37431A/37625 Taper 109.53 mm ID Roller Bearing, 158.75 mm OD
- NTN 4T-07087X/07210X Taper Roller Roller Bearing
- NTN 4T-25590/25523 Taper Roller Roller Bearing, 82.931 mm OD
- NTN 4T-33008 Taper Roller 40 mm ID Roller Bearing, 68 mm OD
