NTN 4T-L432349/L432310 Taper Roller 158.7 mm ID Roller Bearing, 205.5 mm OD
- RS Stock No.:
- 453-258
- Mfr. Part No.:
- 4T-L432349/L432310
- Brand:
- NTN
Subtotal (1 unit)*
$1,456.19
(exc. GST)
$1,601.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,456.19 |
*price indicative
- RS Stock No.:
- 453-258
- Mfr. Part No.:
- 4T-L432349/L432310
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 158.7mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Series | 4T-L432349/L432310 | |
| Standards/Approvals | JIS B 1512, ABMA, ISO 355, RoHS | |
| Bearing Dynamic Load Rating | 140kN | |
| Outside Diameter | 205.5mm | |
| Static Load Rating | 247kN | |
| Cup Width | 18.258mm | |
| Number of Rows | 1 | |
| Cone Width | 23.812mm | |
| Maximum Speed - Grease | 1500rpm | |
| Maximum Speed - Oil | 2000rpm | |
| Bearing Material | Case Carburised Steel | |
| Limiting Speed | 2000rpm, 1500rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 158.7mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Series 4T-L432349/L432310 | ||
Standards/Approvals JIS B 1512, ABMA, ISO 355, RoHS | ||
Bearing Dynamic Load Rating 140kN | ||
Outside Diameter 205.5mm | ||
Static Load Rating 247kN | ||
Cup Width 18.258mm | ||
Number of Rows 1 | ||
Cone Width 23.812mm | ||
Maximum Speed - Grease 1500rpm | ||
Maximum Speed - Oil 2000rpm | ||
Bearing Material Case Carburised Steel | ||
Limiting Speed 2000rpm, 1500rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for reliability and performance, making it an ideal choice for various industrial applications. Designed with a pressed steel cage, it enhances load distribution and durability, ensuring optimal functionality under demanding conditions. The tapered roller configuration facilitates effective load handling, while its expertly crafted internal and external diameters provide a precise fit. This bearing not only meets but exceeds industry standards, ensuring long-lasting performance. With its robust construction, it is suited for a range of environments, making it a vital component for machinery and equipment requiring dependable operation.
Achieves long service life with robust material choices
Suitable for various applications across different industries
Provides excellent reliability in demanding conditions
Facilitates easy installation and maintenance
Meets stringent quality and performance standards
Related links
- NTN 4T-37431/37625 Taper Roller 109.8 mm ID Roller Bearing, 158.7 mm OD
- NTN 4T-37425/37625 Taper Roller 107.9 mm ID Roller Bearing, 158.7 mm OD
- NTN 4T-15113/15245 Taper Roller Roller Bearing
- NTN 4T-07087X/07210X Taper Roller Roller Bearing
- NTN 4T-HM220149/HM220110 Taper Roller Roller Bearing
- NTN 4T-HM518445/HM518410 Taper Roller Roller Bearing
- NTN 4T-LM29749/LM29710 Taper Roller Needle Roller Thrust Bearing, 65.088 mm OD
- NTN 4T-T4CB100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
