NTN NK10/12T2+1R7X10X12 7 mm ID Roller Bearing Machined-ring, Needle Roller, 17 mm OD

Subtotal (1 unit)*

$32.84

(exc. GST)

$36.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.84

*price indicative

RS Stock No.:
453-763
Mfr. Part No.:
NK10/12T2+1R7X10X12
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

7mm

Race Width

12mm

Bore Type

Round

Roller Material

Steel

Cage Material

Nylon

Number of Rows

1

Static Load Rating

5.1kN

Internal Clearance

CN

Bearing Material

High Carbon Chrome Steel

Standards/Approvals

RoHS

Outside Diameter

17mm

Dynamic Load Rating

4.55kN

Series

NK10/12T2+1R7X10X12

End Type

Open

Maximum Speed - Oil

28000rpm

Maximum Speed - Grease

19000rpm

Limiting Speed

28000rpm

Bearing Type

Machined-ring, Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing with a machined ring and inner ring is an innovative solution tailored for superior performance in various industrial contexts. This product is specifically designed to accommodate high load ratings while maintaining precision. Its robust structure features dual-side plates and a lubrication hole, ensuring long-lasting operation. Ideal for applications requiring minimal axial play and reliable rotational capability, it offers a blend of durability and efficiency. This needle roller bearing effectively minimises the overall size and weight of machinery while maximising performance, making it essential for both standard and specialised engineering tasks.

Crafted from high-quality rolling element material for improved longevity

Radial clearance class allows for precision movement in various applications

Features a minimal operating temperature range for operational flexibility

Engineered to minimise axial offset, ensuring superior functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy