NTN 4T-09196 Single Row Tapered Roller Roller Bearing, 49.2 mm OD

Subtotal (1 unit)*

$22.99

(exc. GST)

$25.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.99

*price indicative

RS Stock No.:
453-884
Mfr. Part No.:
4T-09196
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Number of Rows

1

Series

4T-09196

Bearing Material

Case Carburised Steel

Cup Width

17.462mm

Outside Diameter

49.2mm

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is designed for superior performance in a variety of applications, offering robust reliability and prolonged service life. Engineered with precision, it meets the demands of modern machinery while ensuring smooth operation under varying loads. Ideal for those who seek excellence in their components, this bearing boasts a quality construction that guarantees both efficiency and durability. With its streamlined design, it facilitates seamless integration into existing setups, making it a preferred choice for professionals in the industry. The bearing's specifications reflect a commitment to high standards, supporting a wide array of mechanical functions with confidence.

Designed to withstand significant axial and radial loads

Optimised for a longer lifespan through enhanced durability

Facilitates smoother operation under dynamic conditions

Supports quick and straightforward installation processes

Compatible with various industrial applications for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy