NTN 4T-28680/28622 Taper Roller 55.5 mm ID Roller Bearing, 97.6 mm OD

Subtotal (1 unit)*

$152.58

(exc. GST)

$167.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.58

*price indicative

RS Stock No.:
453-857
Mfr. Part No.:
4T-28680/28622
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

55.5mm

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Standards/Approvals

JIS B 1512, ISO 355, ABMA, RoHS

Bearing Dynamic Load Rating

98kN

Limiting Speed

3700rpm, 5900rpm

Outside Diameter

97.6mm

Static Load Rating

128kN

Maximum Speed - Grease

3700rpm

Maximum Speed - Oil

4900rpm

Series

Inch

Bearing Material

Case Carburised Steel

Cone Width

24.608mm

Number of Rows

1

Cup Width

19.446mm

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered for superior performance in various applications. Designed with precision, it features a robust pressed steel cage that enhances durability and reliability, ensuring smooth operation even under heavy loads. With its optimal internal and external diameter specifications, this bearing provides exceptional strength and stability, making it an ideal choice for industrial machinery and automotive uses. The product's advanced design also accounts for maximum efficiency, reducing friction and wear for a longer lifespan. Its carefully crafted components are aimed at meeting specific load requirements, bolstering overall productivity and performance.

Designed to accommodate both radial and axial loads efficiently

Features a pressed steel cage for increased strength and longevity

Optimised for high operating speeds, ensuring smooth performance

Offers excellent thermal stability across a wide temperature range

Minimises maintenance needs, enhancing overall operational efficiency

Constructed from high-quality materials to withstand demanding applications

Complies with industry standards for enhanced reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy