NTN 4T-344/332 Taper Roller 40 mm ID Roller Bearing, 80 mm OD

Subtotal (1 unit)*

$116.22

(exc. GST)

$127.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.22

*price indicative

RS Stock No.:
454-868
Mfr. Part No.:
4T-344/332
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

40mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Maximum Speed - Oil

6300rpm

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Bearing Dynamic Load Rating

75.5kN

Outside Diameter

80mm

Static Load Rating

75kN

Cup Width

17.826mm

Number of Rows

1

Cone Width

22.403mm

Bearing Material

Case Hardening Steel

Series

4T-344/332

Limiting Speed

4700rpm, 6300rpm

Maximum Speed - Grease

4700rpm

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is designed to provide reliable performance in various industrial applications. Crafted with precision, it boasts a robust pressed steel cage to enhance durability and efficiency. The bearing is characterised by its tapered design, which facilitates smooth operation and optimal load distribution. Engineered for both oil and grease lubrication, it ensures dependable functionality in diverse environments. With an impressive temperature range, this product can withstand extreme conditions, making it suitable for a wide array of operational settings. The product represents a commitment to quality and innovation, ensuring that machinery runs smoothly and efficiently, thereby reducing maintenance needs over time.

Optimised design for better load handling

Enhanced longevity and reduced wear under various loads

Compatible with both grease and oil lubrication, broadening application range

Durable construction suitable for challenging environmental conditions

Compact form facilitates easy integration into machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy