NTN RNA6913R 72 mm ID Roller Bearing Needle Roller, 90 mm OD
- RS Stock No.:
- 453-802
- Mfr. Part No.:
- RNA6913R
- Brand:
- NTN
Subtotal (1 unit)*
$319.15
(exc. GST)
$351.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $319.15 |
*price indicative
- RS Stock No.:
- 453-802
- Mfr. Part No.:
- RNA6913R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 72mm | |
| Race Width | 45mm | |
| Roller Material | Steel | |
| Static Load Rating | 198kN | |
| Number of Rows | 2 | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 97kN | |
| Standards/Approvals | RoHS | |
| Series | RNA6913R | |
| Maximum Speed - Oil | 5500rpm | |
| Maximum Speed - Grease | 3700rpm | |
| Internal Clearance | CN | |
| Race Type | Machine-Ring | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 72mm | ||
Race Width 45mm | ||
Roller Material Steel | ||
Static Load Rating 198kN | ||
Number of Rows 2 | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 97kN | ||
Standards/Approvals RoHS | ||
Series RNA6913R | ||
Maximum Speed - Oil 5500rpm | ||
Maximum Speed - Grease 3700rpm | ||
Internal Clearance CN | ||
Race Type Machine-Ring | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing that excels in applications requiring robust support and minimal friction. Designed without an inner ring, this bearing optimises space while maintaining a high load-carrying capacity. Its machined-ring construction ensures durability, making it suitable for various industrial settings. With a compact profile and well-defined dimensions, it delivers superior performance in both dynamic and static load conditions while enabling efficient operation even at elevated speeds. The RNA6913R stands out for its ability to operate within a broad temperature range, ensuring reliability in demanding environments.
Durable construction tailored for long operational life
Versatile for various lubrication methods, enhancing flexibility
Engineered for high load ratings, ensuring outstanding performance and reliability
Suitable for use in stringent conditions, adapting to a wide temperature spectrum
Machined ring design contributes to seamless installation and stability
Related links
- NTN RNA4913R 72 mm ID Roller Bearing Needle Roller 90 mm OD
- NTN 1R80X90X30 80 mm ID Needle Roller Bearing Needle Roller, 90 mm OD
- SKF NKI 65/35 65 mm ID Roller Bearing Needle Roller, 90 mm OD
- SKF NKI 65/25 65 mm ID Roller Bearing Needle Roller, 90 mm OD
- NTN 81218J Complete Thrust Needle Roller 90 mm ID Roller Bearing, 135 mm OD
- NTN NA4913R 65 mm ID Roller Bearing Machined-ring 90 mm OD
- NTN RNA4916R 90 mm ID Roller Bearing Needle Roller 110 mm OD
- NTN NK73/25R 73 mm ID Roller Bearing Machined-ring 90 mm OD
