NTN 1R80X90X30 80 mm ID Needle Roller Bearing Needle Roller, 90 mm OD

Subtotal (1 unit)*

$114.03

(exc. GST)

$125.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.03

*price indicative

RS Stock No.:
640-084
Mfr. Part No.:
1R80X90X30
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

80mm

Race Width

30mm

Outside Diameter

90mm

Standards/Approvals

No

Series

1R

Bearing Type

Needle Roller

Non Compliant

COO (Country of Origin):
JP
The NTN Needle Roller Bearing has a inner ring with an 80 mm internal diameter, 90 mm roller seating diameter, and 30 mm width features a 1 mm minimum fillet radius and a 2.2 mm chamfer to ensure stress relief and smooth installation. It comes without a lubrication hole, meets ISO P0 precision tolerances, and weighs approximately 0.304 kg.

85 mm Min shoulder diameter IR

1 mm Max shaft & housing fillet radius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy