NTN NK19/16R+1R15X19X16 15 mm ID Needle Roller Thrust Bearing Machined-ring, Needle Roller, 17 mm OD

Subtotal (1 unit)*

$41.43

(exc. GST)

$45.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.43

*price indicative

RS Stock No.:
454-802
Mfr. Part No.:
NK19/16R+1R15X19X16
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

15mm

Race Width

16mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

Series

NK19/16R+1R15X19X16

Number of Rows

1

Internal Clearance

CN

Outside Diameter

17mm

Dynamic Load Rating

13.3kN

End Type

Open

Standards/Approvals

RoHS

Static Load Rating

17.4kN

Bearing Material

High Carbon Chrome Steel

Limiting Speed

14000rpm

Maximum Speed - Oil

21000rpm

Maximum Speed - Grease

14000rpm

Bearing Type

Machined-ring, Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.

The minimum operating temperature is -20°C

Rolling element material is Acier 100Cr6

Precision class is P0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy