NTN 4T-74550 Single Row Tapered Roller 139.7 mm ID Roller Bearing, 179 mm OD

Subtotal (1 unit)*

$610.98

(exc. GST)

$672.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$610.98

*price indicative

RS Stock No.:
453-753
Mfr. Part No.:
4T-74550
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

139.7mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Cone Width

47.625mm

Static Load Rating

540kN

Outside Diameter

179mm

End Type

Open

Bearing Dynamic Load Rating

355kN

Standards/Approvals

RoHS

Number of Rows

1

Cup Width

34.925mm

Internal Clearance

Normal

Bearing Material

Case Carburised Steel

Series

4T-74550

Limiting Speed

2100rpm

Maximum Speed - Oil

2100rpm

Maximum Speed - Grease

1600rpm

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN single row tapered roller bearing is meticulously designed to enhance load-carrying capability and ensure smooth operation in a variety of applications. This high-quality component features a precision-engineered pressed steel cage that optimises performance under substantial dynamic loads. With its robust internal and external diameters, it perfectly balances durability and efficiency, making it an ideal choice for mechanical systems requiring reliable and long-lasting bearings. The product's innovative design not only supports superior axial and radial forces but also contributes to extended service life, keeping maintenance needs to a minimum.

Designed to excel under challenging operational environments

Maximises lifespan with reduced wear on components

Supports substantial dynamic and static load capabilities

Ideal for applications in demanding industrial settings

Promotes smooth and silent operation during performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy