NTN HK3520LL/3AS 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- RS Stock No.:
- 453-717
- Mfr. Part No.:
- HK3520LL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
$24.95
(exc. GST)
$27.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.95 |
*price indicative
- RS Stock No.:
- 453-717
- Mfr. Part No.:
- HK3520LL/3AS
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Dynamic Load Rating | 19.7kN | |
| Limiting Speed | 4600rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 35kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Outside Diameter | 42mm | |
| Maximum Speed - Grease | 4600rpm | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | HK3520LL/3AS | |
| Bearing Type | Drawn Cup Needle Roller | |
| Race Type | Drawn Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 35mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Dynamic Load Rating 19.7kN | ||
Limiting Speed 4600rpm | ||
Internal Clearance CN | ||
Static Load Rating 35kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Outside Diameter 42mm | ||
Maximum Speed - Grease 4600rpm | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series HK3520LL/3AS | ||
Bearing Type Drawn Cup Needle Roller | ||
Race Type Drawn Cup | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK3518L/3AS 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN HK3516LL/3AS 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN HK3520 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN HK3516F 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN HK3520D 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN HK2820LL/3AS 28 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 35 mm OD
- NTN HK2816F 28 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 35 mm OD
- NTN HK2820 28 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 35 mm OD
