NTN HK3520D 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD

Subtotal (1 unit)*

$35.41

(exc. GST)

$38.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.41

*price indicative

RS Stock No.:
453-715
Mfr. Part No.:
HK3520D
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

35mm

Race Width

20mm

Bore Type

Open End

Roller Material

Steel

Cage Material

Steel

End Type

Open

Standards/Approvals

RoHS

Series

HK3520D

Limiting Speed

4700rpm

Maximum Speed - Oil

7000rpm

Maximum Speed - Grease

4700rpm

Dynamic Load Rating

24.8kN

Outside Diameter

42mm

Static Load Rating

47.5kN

Bearing Material

Steel

Internal Clearance

CN

Number of Rows

1

Race Type

Drawn Cup

Bearing Type

Drawn Cup Needle Roller

COO (Country of Origin):
JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.

Steel 100Cr6 rolling element material

Durable construction

Smooth rotation

High radial load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy