NTN 4T-6379/6320 Single Row Tapered Roller 65 mm ID Roller Bearing, 135.7 mm OD
- RS Stock No.:
- 454-146
- Mfr. Part No.:
- 4T-6379/6320
- Brand:
- NTN
Subtotal (1 unit)*
$642.19
(exc. GST)
$706.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $642.19 |
*price indicative
- RS Stock No.:
- 454-146
- Mfr. Part No.:
- 4T-6379/6320
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 135.7mm | |
| Bearing Dynamic Load Rating | 310kN | |
| Standards/Approvals | ABMA, JIS B 1512, ISO 355, RoHS | |
| Series | 4T-6379/6320 | |
| Maximum Speed - Oil | 3800rpm | |
| Maximum Speed - Grease | 2900rpm | |
| Limiting Speed | 3800rpm, 2900rpm | |
| Cone Width | 56.007mm | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Cup Width | 44.45mm | |
| Static Load Rating | 380kN | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 135.7mm | ||
Bearing Dynamic Load Rating 310kN | ||
Standards/Approvals ABMA, JIS B 1512, ISO 355, RoHS | ||
Series 4T-6379/6320 | ||
Maximum Speed - Oil 3800rpm | ||
Maximum Speed - Grease 2900rpm | ||
Limiting Speed 3800rpm, 2900rpm | ||
Cone Width 56.007mm | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Cup Width 44.45mm | ||
Static Load Rating 380kN | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is engineered for high-performance applications, ensuring exceptional reliability and efficiency. Designed with a pressed steel cage, this product excels in handling both axial and radial loads, making it ideal for a variety of industrial operations. Offering superior support and durability, it is crafted to withstand extreme operating conditions, featuring a robust structure that guarantees longevity. The dynamic load capacity showcases its ability to handle significant stress, while its precise engineering facilitates smooth operation and reduced friction. This tapered roller bearing combines advanced technology with careful design, making it an essential component for anyone seeking to enhance their machinery's performance.
Designed for minimal friction, promoting efficient operation
Offers exceptional dynamic and static load capabilities
Includes comprehensive performance ratings for informed application
Constructed to enhance equipment longevity and reduce maintenance
Features precise specifications for tailored industrial compatibility
Related links
- SNR 33213A Single Row Tapered Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN 32313U Single Row Tapered Roller 65 mm ID Roller Bearing, 140 mm OD
- NTN 32013XU Single Row Tapered Roller 65 mm ID Roller Bearing, 100 mm OD
- SNR 33113A Single Row Tapered Roller 65 mm ID Roller Bearing, 110 mm OD
- SKF 639068 Single Row Tapered Roller 65 mm ID Tapered Roller Bearing, 95 mm OD
- NTN 4T-6386/6320 Taper Roller 66.6 mm ID Roller Bearing, 135.7 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-13621 Single Row Tapered Roller Roller Bearing, 69.012 mm OD
