NTN NU2218 90 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 699-184
- Mfr. Part No.:
- NU2218
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$655.85
(exc. GST)
$721.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $655.85 |
*price indicative
- RS Stock No.:
- 699-184
- Mfr. Part No.:
- NU2218
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Limiting Speed | 4600rpm | |
| Maximum Speed - Grease | 23400°/s | |
| Maximum Speed - Oil | 27600°/s | |
| Series | NU | |
| End Type | Open | |
| Dynamic Load Rating | 219000N | |
| Outside Diameter | 160mm | |
| Internal Clearance | CN | |
| Static Load Rating | 248000N | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Limiting Speed 4600rpm | ||
Maximum Speed - Grease 23400°/s | ||
Maximum Speed - Oil 27600°/s | ||
Series NU | ||
End Type Open | ||
Dynamic Load Rating 219000N | ||
Outside Diameter 160mm | ||
Internal Clearance CN | ||
Static Load Rating 248000N | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing expertly designed to accommodate radial loads while ensuring optimal performance. Constructed with a robust pressed steel cage, this floating, separable bearing guarantees durAbility and ease of maintenance. With an inner diameter of 90 mm and an outer diameter of 160 mm, it fits seamlessly in various applications, delivering reliable operation. The bearing's dynamic load capacity of 219 million mN and a static load capacity of 248 million mN make it a suitable choice for demanding environments, while its Ability to function efficiently at lubrication limits provides unmatched versatility.
Designed for single row cylindrical applications for efficient load management
Separable design allows for easy assembly and disassembly
Robust pressed steel cage enhances resistance to wear and tear
Dynamic load capacity of 219 million mN ensures reliability under stress
Static load capacity of 248 million mN supports heavy loads with stability
Optimised for both oil and grease lubrication, providing adaptability in various environments
Min operating temperature of -40 °C and max of 120 °C enhances application range
Manufactured to high quality standards by ntn, ensuring superior performance
Related links
- FAG NU2218-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU2218-E-XL-TVP2 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN 30218U Taper Roller 90 mm ID Roller Bearing, 160 mm OD
- NTN NU218 90 mm ID Roller Bearing, 160 mm OD
- NTN NU218EAT2X 90 mm ID Roller Bearing, 160 mm OD
- NTN 32218U Taper Roller 90 mm ID Roller Bearing, 160 mm OD
- NTN 33218U Single Row Tapered Roller 90 mm ID Roller Bearing, 160 mm OD
- NTN 23218EAKW33 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
