NTN 4T-LM67010 Single Row Tapered Roller Roller Bearing, 59.131 mm OD
- RS Stock No.:
- 453-206
- Mfr. Part No.:
- 4T-LM67010
- Brand:
- NTN
Subtotal (1 unit)*
$12.47
(exc. GST)
$13.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.47 |
*price indicative
- RS Stock No.:
- 453-206
- Mfr. Part No.:
- 4T-LM67010
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Standards/Approvals | ISO 355, ABMA, RoHS, JIS B 1512 | |
| Outside Diameter | 59.131mm | |
| Cup Width | 11.811mm | |
| Series | 4T-LM67010 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Standards/Approvals ISO 355, ABMA, RoHS, JIS B 1512 | ||
Outside Diameter 59.131mm | ||
Cup Width 11.811mm | ||
Series 4T-LM67010 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing is designed for superior performance in diverse applications. Manufactured with precision engineering, it promises exceptional reliability and durability, ensuring maximum operational efficiency. The structure consists of a single row design that optimally supports radial and axial loads, making it a perfect choice for various mechanical setups. With its carefully considered dimensions, this bearing not only simplifies installation but also enhances overall equipment lifespan. Its robust build is suited for demanding conditions, offering an effective solution for industries that require dependable motion control. Experience the balance of quality and performance that this bearing brings to every application.
Constructed to perform reliably under high demands
Facilitates smooth motion for internal components
Enhances operational efficiency in complex assemblies
Durable materials extend product life and maintenance intervals
Related links
- FAG KLM67048-LM67010 Taper Roller 31.75 mm ID Roller Bearing, 59.131 mm OD
- SNR LM67048/010 Roller 31.75 mm ID Bearing, 59.131 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-13621 Single Row Tapered Roller Roller Bearing, 69.012 mm OD
- NTN 4T-18720 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-25526 Single Row Tapered Roller Roller Bearing, 85 mm OD
