NTN NK22/20R 22 mm ID Needle Roller Thrust Bearing Needle Roller, 30 mm OD
- RS Stock No.:
- 453-077
- Mfr. Part No.:
- NK22/20R
- Brand:
- NTN
Subtotal (1 unit)*
$36.45
(exc. GST)
$40.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $36.45 |
*price indicative
- RS Stock No.:
- 453-077
- Mfr. Part No.:
- NK22/20R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 27kN | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 18000rpm | |
| Maximum Speed - Grease | 12000rpm | |
| Maximum Speed - Oil | 18000rpm | |
| Outside Diameter | 30mm | |
| Standards/Approvals | RoHS | |
| Series | NK22/20R | |
| Dynamic Load Rating | 18kN | |
| End Type | Open | |
| Race Type | Machine-Ring | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 22mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 27kN | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Limiting Speed 18000rpm | ||
Maximum Speed - Grease 12000rpm | ||
Maximum Speed - Oil 18000rpm | ||
Outside Diameter 30mm | ||
Standards/Approvals RoHS | ||
Series NK22/20R | ||
Dynamic Load Rating 18kN | ||
End Type Open | ||
Race Type Machine-Ring | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NK22/16R 22 mm ID Needle Roller Thrust Bearing Needle Roller 30 mm OD
- NTN RNA4903R 22 mm ID Needle Roller Thrust Bearing Machined-ring 30 mm OD
- NTN RNA6903R 22 mm ID Needle Roller Thrust Bearing Machined-ring 30 mm OD
- NTN 4T-32306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-30206 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-30306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-M86649/M86610 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 64 mm OD
- NTN 4T-33206 Single Row Tapered Roller 30 mm ID Needle Roller Thrust Bearing, 62 mm OD
