NTN NA6908R 40 mm ID Needle Roller Thrust Bearing Needle Roller, 62 mm OD
- RS Stock No.:
- 453-054
- Mfr. Part No.:
- NA6908R
- Brand:
- NTN
Subtotal (1 unit)*
$187.21
(exc. GST)
$205.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.21 |
*price indicative
- RS Stock No.:
- 453-054
- Mfr. Part No.:
- NA6908R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 116kN | |
| Internal Clearance | CN | |
| Outside Diameter | 62mm | |
| Dynamic Load Rating | 67kN | |
| Standards/Approvals | RoHS | |
| Series | NA6908R | |
| Maximum Speed - Oil | 8500rpm | |
| Maximum Speed - Grease | 5500rpm | |
| Race Type | Needle Roller | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 40mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 116kN | ||
Internal Clearance CN | ||
Outside Diameter 62mm | ||
Dynamic Load Rating 67kN | ||
Standards/Approvals RoHS | ||
Series NA6908R | ||
Maximum Speed - Oil 8500rpm | ||
Maximum Speed - Grease 5500rpm | ||
Race Type Needle Roller | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NA4908LL/3AS 40 mm ID Needle Roller Thrust Bearing Needle Roller, 62 mm OD
- NTN RNA4908R 48 mm ID Needle Roller Thrust Bearing Needle Roller, 62 mm OD
- NTN RNA4908LL/3AS 48 mm ID Needle Roller Thrust Bearing Needle Roller, 62 mm OD
- NTN RNA6908R 48 mm ID Needle Roller Thrust Bearing Needle Roller, 62 mm OD
- NTN NA5908 40 mm ID Roller Bearing Needle Roller, 62 mm OD
- NTN 4T-30206 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN NA4908R 40 mm ID Roller Bearing Machined-ring 62 mm OD
- SKF NKX 50 50 mm ID Roller Bearing Thrust Ball 62 mm OD
