FAG 22309-E1-XL-C3 Cylindrical 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 313-322
- Mfr. Part No.:
- 22309-E1-XL-C3
- Brand:
- FAG
Subtotal (1 unit)*
$302.12
(exc. GST)
$332.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | $302.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 313-322
- Mfr. Part No.:
- 22309-E1-XL-C3
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 36mm | |
| Bore Type | Cylindrical | |
| Cage Material | Carbon Steel | |
| Series | 223E1 | |
| Standards/Approvals | DIN 635-2, RoHS | |
| Outside Diameter | 100mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 183000N | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 187000N | |
| Limiting Speed | 6800rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 36mm | ||
Bore Type Cylindrical | ||
Cage Material Carbon Steel | ||
Series 223E1 | ||
Standards/Approvals DIN 635-2, RoHS | ||
Outside Diameter 100mm | ||
Internal Clearance C3 | ||
Static Load Rating 183000N | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Dynamic Load Rating 187000N | ||
Limiting Speed 6800rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- FAG 22309-E1-XL Parallel 45 mm ID Roller Bearing, 100 mm OD
- FAG 22313-E1-XL-C3 Cylindrical 65 mm ID Roller Bearing, 140 mm OD
- FAG 22311-E1-XL-C3 Cylindrical 55 mm ID Roller Bearing, 120 mm OD
- FAG 21310-E1-XL-C3 Cylindrical 50 mm ID Roller Bearing, 110 mm OD
- FAG 22317-E1-XL-C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 21311-E1-XL-C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 21314-E1-XL-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 22209-E1-XL-C3 Parallel 45 mm ID Roller Bearing, 85 mm OD
