FAG 33122 Taper Roller 110 mm ID Roller Bearing, 180 mm OD

Subtotal (1 unit)*

$920.47

(exc. GST)

$1,012.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$920.47

*price indicative

RS Stock No.:
313-119
Mfr. Part No.:
33122
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

110mm

Cage Material

Standard Sheet Steel

Standards/Approvals

DIN ISO 355/DIN 720

Bearing Dynamic Load Rating

370000N

Outside Diameter

180mm

Static Load Rating

630000N

Limiting Speed

3650rpm

Cone Width

56mm

Bearing Material

Steel

Number of Rows

1

Bearing Type

Taper Roller

COO (Country of Origin):
IT
The FAG Tapered Roller Bearing is engineered to meet the rigorous demands of both dynamic and static loads, making it an ideal choice for a variety of applications. This particular model stands out with its separable design, allowing for easy installation and maintenance. Crafted to adhere to DIN ISO standards, it offers reliability and precision for high-performance machinery.

Equipped with a standard sheet steel cage for improved structural integrity

Provides a diverse operating temperature range for versatile use

Features a dynamic axial load factor for stability and durability

Not sealed allowing for flexible lubrication options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy