FAG NU317-E-XL-M1 85 mm ID Cylindrical Roller Bearing, 180 mm OD

Subtotal (1 unit)*

$1,212.23

(exc. GST)

$1,333.45

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,212.23

*price indicative

RS Stock No.:
313-015
Mfr. Part No.:
NU317-E-XL-M1
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Cylindrical Roller Bearing

Inside Diameter

85mm

Race Width

41mm

Limiting Speed

6800rpm

Standards/Approvals

No

Dynamic Load Rating

340000N

Outside Diameter

180mm

Internal Clearance

CN

Static Load Rating

325000N

Number of Rows

1

RoHS Status: Exempt

The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for high radial load capacity. It features a cage that retains and guides the rollers, ensuring smooth operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for the inner ring to move.

Radial load

Grease lubrication

Oil lubrication

Not sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy