FAG NJ2220-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- RS Stock No.:
- 311-203
- Mfr. Part No.:
- NJ2220-E-XL-M1-C3
- Brand:
- FAG
Subtotal (1 unit)*
$1,827.21
(exc. GST)
$2,009.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,827.21 |
*price indicative
- RS Stock No.:
- 311-203
- Mfr. Part No.:
- NJ2220-E-XL-M1-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 46mm | |
| Standards/Approvals | No | |
| Outside Diameter | 180mm | |
| Internal Clearance | CN | |
| Static Load Rating | 445N | |
| Dynamic Load Rating | 395N | |
| Limiting Speed | 6800rpm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 46mm | ||
Standards/Approvals No | ||
Outside Diameter 180mm | ||
Internal Clearance CN | ||
Static Load Rating 445N | ||
Dynamic Load Rating 395N | ||
Limiting Speed 6800rpm | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The FAG Cylindrical Roller Bearing is a single row, semi locating bearing designed to support both radial and axial loads. It features a cage to guide the rollers, ensuring smooth and efficient operation. This bearing has two ribs on the outer ring and one rib on the inner ring, which helps distribute loads evenly and improve stability.
Radial load
Axial load in one direction
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NJ220-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU220-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU2220-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NJ2320-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NU2320-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NU320-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NJ2317-E-XL-M1-C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU317-E-XL-M1-C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
