FAG 33114 Taper Roller 70 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 312-494
- Mfr. Part No.:
- 33114
- Brand:
- FAG
Subtotal (1 unit)*
$268.11
(exc. GST)
$294.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $268.11 |
*price indicative
- RS Stock No.:
- 312-494
- Mfr. Part No.:
- 33114
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 120mm | |
| Cone Width | 37mm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Static Load Rating | 260000N | |
| Bearing Dynamic Load Rating | 174000N | |
| Limiting Speed | 5700rpm | |
| Bearing Material | Steel | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Outside Diameter 120mm | ||
Cone Width 37mm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Static Load Rating 260000N | ||
Bearing Dynamic Load Rating 174000N | ||
Limiting Speed 5700rpm | ||
Bearing Material Steel | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- IN
The FAG Tapered Roller Bearing is engineered for precision and durability, offering a robust solution for various mechanical applications. This expertly designed component combines high-quality materials with precise manufacturing standards, ensuring long-lasting performance even under demanding conditions. With a meticulous focus on dimensional accuracy and load ratings, this bearing is separable, providing flexibility in installation and maintenance.
Incorporates advanced engineering for reduced vibration and noise
Lightweight design enhances ease of handling and installation
Robust quality level guarantees consistent performance in various applications
Related links
- FAG 33214 Taper Roller 70 mm ID Tapered Roller Bearing, 125 mm OD
- FAG 32214-A Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- FAG 30314-A Taper Roller 70 mm ID Roller Bearing, 150 mm OD
- NTN 33114U Single Row Tapered Roller 70 mm ID Roller Bearing, 120 mm OD
- NTN 33014U Taper Roller 70 mm ID Roller Bearing, 110 mm OD
- FAG 32914 Taper Roller 70 mm ID Tapered Roller Bearing, 100 mm OD
- FAG 32314-BA Taper Roller 70 mm ID Tapered Roller Bearing, 150 mm OD
- NTN 32314U Taper Roller 70 mm ID Roller Bearing, 150 mm OD
