FAG NU305-E-XL-TVP2-C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD

Subtotal (1 unit)*

$103.04

(exc. GST)

$113.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.04

*price indicative

RS Stock No.:
312-228
Mfr. Part No.:
NU305-E-XL-TVP2-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Cylindrical Roller Bearing

Inside Diameter

25mm

Race Width

17mm

Cage Material

Polyamide 66

Static Load Rating

37500N

Internal Clearance

CN

Dynamic Load Rating

49000N

Outside Diameter

62mm

Standards/Approvals

No

Limiting Speed

14400rpm

Number of Rows

1

RoHS Status: Exempt

COO (Country of Origin):
IN
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for handling radial loads. It features a cage that helps guide the rollers for smooth and reliable operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for axial displacement of the inner ring.

Radial load

Grease lubrication

Oil lubrication

Not sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy