FAG NU2220-E-XL-TVP2 100 mm ID Cylindrical Roller Bearing, 180 mm OD

Subtotal (1 unit)*

$918.40

(exc. GST)

$1,010.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$918.40

*price indicative

RS Stock No.:
312-121
Mfr. Part No.:
NU2220-E-XL-TVP2
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Cylindrical Roller Bearing

Inside Diameter

100mm

Race Width

46mm

Cage Material

Polyamide 66

Internal Clearance

CN

Static Load Rating

445000N

Number of Rows

1

Outside Diameter

180mm

Limiting Speed

5300rpm

Dynamic Load Rating

395000N

Standards/Approvals

No

RoHS Status: Exempt

The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for high radial load capacity. It features a cage that helps guide the rollers for smooth and efficient operation. The bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for the inner ring to move.

Radial load

Grease lubrication

Oil lubrication

Not sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy