FAG NJ220-E-XL-TVP2 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- RS Stock No.:
- 312-098
- Mfr. Part No.:
- NJ220-E-XL-TVP2
- Brand:
- FAG
Subtotal (1 unit)*
$745.02
(exc. GST)
$819.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $745.02 |
*price indicative
- RS Stock No.:
- 312-098
- Mfr. Part No.:
- NJ220-E-XL-TVP2
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 34mm | |
| Cage Material | Polyamide 66 | |
| Internal Clearance | CN | |
| Static Load Rating | 305.000N | |
| Dynamic Load Rating | 295kN | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Limiting Speed | 5300rpm | |
| Outside Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 34mm | ||
Cage Material Polyamide 66 | ||
Internal Clearance CN | ||
Static Load Rating 305.000N | ||
Dynamic Load Rating 295kN | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Limiting Speed 5300rpm | ||
Outside Diameter 180mm | ||
RoHS Status: Exempt
The FAG Cylindrical Roller Bearing is a single row, semi locating bearing designed for both radial and axial load support. It features a cage that helps guide the rollers, ensuring smooth operation. This bearing is equipped with two ribs on the outer ring and one rib on the inner ring, enhancing load distribution and stability.
Radial load
Axial load in one direction
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NJ220-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU2220-E-XL-TVP2 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU220-E-XL-TVP2 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NJ2320-E-XL-TVP2 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NU320-E-XL-TVP2 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NU317-E-XL-TVP2-C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU317-E-XL-TVP2 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NJ2317-E-XL-TVP2-C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
