FAG NJ2320-E-XL-TVP2 100 mm ID Cylindrical Roller Bearing, 215 mm OD

Subtotal (1 unit)*

$2,324.53

(exc. GST)

$2,556.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,324.53

*price indicative

RS Stock No.:
310-955
Mfr. Part No.:
NJ2320-E-XL-TVP2
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Cylindrical Roller Bearing

Inside Diameter

100mm

Race Width

73mm

Cage Material

Polyamide 66

Standards/Approvals

No

Static Load Rating

720000N

Dynamic Load Rating

680000N

Outside Diameter

215mm

Internal Clearance

CN

Limiting Speed

4250rpm

Number of Rows

1

RoHS Status: Exempt

The FAG Cylindrical Roller Bearing is a single row, semi locating bearing designed for high radial load capacities. It features a cage to retain and guide the rollers, ensuring smooth operation. This bearing is characterized by two ribs on the outer ring and one rib on the inner ring, providing better load distribution and stability.

Radial load

Axial load in one direction

Grease lubrication

Oil lubrication

Not sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy