RS Better World

FAG 23064-BEA-XL-K-MB1-C3 K Tapered 320 mm ID Roller Bearing, 480 mm OD

Subtotal (1 unit)*

$13,707.34

(exc. GST)

$15,078.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,707.34

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
310-468
Mfr. Part No.:
23064-BEA-XL-K-MB1-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

320mm

Race Width

121mm

Bore Type

K Tapered

Cage Material

Solid Brass

Bearing Material

Steel

Number of Rows

2

Static Load Rating

3750000N

Internal Clearance

C3

Outside Diameter

480mm

Standards/Approvals

No

Series

230..-BEA-XL-K-MB1

Limiting Speed

1480rpm

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

RoHS Status: Exempt

The FAG Spherical Roller Bearing is engineered to deliver exceptional performance and reliability in demanding applications. This product stands out with its innovative design featuring symmetric outer ribs and a robust solid brass cage, which ensure enhanced load distribution and durability under varying operational conditions. Designed with an emphasis on efficiency, its tapered bore type allows for easy mounting and alignment, making it ideal for both new installations and replacements.

High dynamic load ratings ensure reliability in demanding applications

Temperature resistant design suitable for extreme operational environments

Versatility across various industries from manufacturing to heavy machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy