INA M12 Steel Rod End, 12mm Bore Metric

Subtotal (1 unit)*

$112.76

(exc. GST)

$124.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.76

*price indicative

RS Stock No.:
260-0271
Mfr. Part No.:
GIKR12-PB-A
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Rod End

Connection Size

M12

Bore Diameter

12mm

Material

Steel

Dynamic Load Rating

13300N

Thread Standard

Metric

Static Load Rating

20800N

Outside Diameter

26mm

Thread Direction

Right Hand

Standards/Approvals

No

Overall Width

66mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The INA rod end with internal thread right hand thread. It is requiring maintenance, DIN ISO 12240-4, dimension series K, type F, open design.

Operating temperature minimum -60 °C

Operating temperature maximum 250 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy