LDK M12 Female Carbon Steel Rod End, 12mm Bore Metric
- RS Stock No.:
- 185-2480
- Mfr. Part No.:
- PHS 12L
- Brand:
- LDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.83
(exc. GST)
$31.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $28.83 |
| 5 - 9 | $28.01 |
| 10 + | $27.27 |
*price indicative
- RS Stock No.:
- 185-2480
- Mfr. Part No.:
- PHS 12L
- Brand:
- LDK
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
| Brand | LDK | |
| Connection Size | M12 Female | |
| Product Type | Rod End | |
| Bore Diameter | 12mm | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 10kN | |
| Thread Standard | Metric | |
| Static Load Rating | 22kN | |
| Connection Gender | Female | |
| Outside Diameter | 30mm | |
| Thread Direction | Left Hand | |
| Standards/Approvals | No | |
| Overall Width | 65mm | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Connection Size M12 Female | ||
Product Type Rod End | ||
Bore Diameter 12mm | ||
Material Carbon Steel | ||
Dynamic Load Rating 10kN | ||
Thread Standard Metric | ||
Static Load Rating 22kN | ||
Connection Gender Female | ||
Outside Diameter 30mm | ||
Thread Direction Left Hand | ||
Standards/Approvals No | ||
Overall Width 65mm | ||
Non Compliant
- COO (Country of Origin):
- CN
Female Rod-End 12mm Bore M12 x 1.75 Left Hand Thread
Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, Precision ground, polished
Body: Carbon steel,clear Zinc plated.
Race: Brass
Sliding contact surfaces: Steel/Brass
Related links
- LDK M12 Female Carbon Steel Rod End, 12 mm Bore Metric
- LDK M12 Male Carbon Steel Rod End Metric, 12 mm Bore
- LDK M12 Female 304 Stainless Steel Rod End, 12 mm Bore Metric
- LDK M16 Female Carbon Steel Rod End, 16 mm Bore Metric
- LDK M6 Female Carbon Steel Rod End, 6 mm Bore Metric
- LDK M10 Female Carbon Steel Rod End, 10 mm Bore Metric
- LDK M5 Female Carbon Steel Rod End, 5 mm Bore Metric
- LDK M14 Female Carbon Steel Rod End, 14 mm Bore Metric