INA M10 Steel Rod End, 10mm Bore Metric
- RS Stock No.:
- 260-0262
- Mfr. Part No.:
- GIKR10-PW-A
- Brand:
- INA
Subtotal (1 unit)*
$96.45
(exc. GST)
$106.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.45 |
*price indicative
- RS Stock No.:
- 260-0262
- Mfr. Part No.:
- GIKR10-PW-A
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Rod End | |
| Connection Size | M10 | |
| Bore Diameter | 10mm | |
| Material | Steel | |
| Dynamic Load Rating | 18100N | |
| Static Load Rating | 18500N | |
| Thread Standard | Metric | |
| Outside Diameter | 20mm | |
| Thread Direction | Right Hand | |
| Overall Width | 57mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Rod End | ||
Connection Size M10 | ||
Bore Diameter 10mm | ||
Material Steel | ||
Dynamic Load Rating 18100N | ||
Static Load Rating 18500N | ||
Thread Standard Metric | ||
Outside Diameter 20mm | ||
Thread Direction Right Hand | ||
Overall Width 57mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA rod end with internal thread right hand thread. It is maintenance-free with sliding layer PTFE film. It has brass outer ring, dimension series K, type F, open design.
Operating temperature minimum -50 °C
Operating temperature maximum 200 °C
Related links
- INA M10 Steel Rod End, 10 mm Bore Metric
- INA M10 Steel Rod End Metric, 10 mm Bore
- INA M12 Steel Rod End, 12 mm Bore Metric
- INA M8 Steel Rod End, 8 mm Bore Metric
- LDK M10 Female 304 Stainless Steel Rod End, 10 mm Bore Metric
- INA M12 Steel Rod End Metric, 12 mm Bore
- Fluro M10 x 1.25 Female Stainless Steel Rod End, 10 mm Bore Metric
- LDK M10 Male 304 Stainless Steel Rod End Metric, 10 mm Bore
