Fluro M10 x 1.25 Female Stainless Steel Rod End, 10mm Bore Metric
- RS Stock No.:
- 185-1412
- Mfr. Part No.:
- GIRSW10x1.25R
- Brand:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$210.60
(exc. GST)
$231.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $210.60 |
| 5 - 9 | $204.65 |
| 10 + | $199.17 |
*price indicative
- RS Stock No.:
- 185-1412
- Mfr. Part No.:
- GIRSW10x1.25R
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Connection Size | M10 x 1.25 Female | |
| Bore Diameter | 10mm | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 28.3kN | |
| Static Load Rating | 23.4kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 57mm | |
| Thread Direction | Right Hand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Connection Size M10 x 1.25 Female | ||
Bore Diameter 10mm | ||
Material Stainless Steel | ||
Dynamic Load Rating 28.3kN | ||
Static Load Rating 23.4kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 250°C | ||
Overall Width 57mm | ||
Thread Direction Right Hand | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.
Related links
- Fluro M10 x 1.25 Female Stainless Steel Rod End, 10 mm Bore Metric
- Fluro M10 x 1.5 Female Stainless Steel Rod End, 10 mm Bore Metric
- Fluro M12 x 1.25 Female Stainless Steel Rod End, 12 mm Bore Metric
- Fluro M10 x 1.25 Female Galvanised Steel Rod End, 10 mm Bore Metric
- Fluro M8 x 1.25 Female Stainless Steel Rod End, 8 mm Bore Metric
- LDK M10 Female 304 Stainless Steel Rod End, 10 mm Bore Metric
- Fluro M10 x 1.25 Female Galvanised Steel Rod End, 10 mm Bore
- Fluro M10 x 1.25 Male Galvanised Steel Rod End Metric, 10 mm Bore
