Fluro M30 x 2 Female Galvanised Steel Rod End, 30 mm Bore Metric
- RS Stock No.:
- 185-3003
- Mfr. Part No.:
- GILXSW30
- Brand:
- Fluro
Bulk discount available
Subtotal (1 unit)*
$633.24
(exc. GST)
$696.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $633.24 |
| 5 + | $615.48 |
*price indicative
- RS Stock No.:
- 185-3003
- Mfr. Part No.:
- GILXSW30
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M30 x 2 Female | |
| Product Type | Rod End | |
| Bore Size | 30mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 168kN | |
| Static Load Rating | 184kN | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Thread Direction | Left Hand | |
| Overall Width | 145mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M30 x 2 Female | ||
Product Type Rod End | ||
Bore Size 30mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 168kN | ||
Static Load Rating 184kN | ||
Thread Standard Metric | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Thread Direction Left Hand | ||
Overall Width 145mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread and PTFE liner.
Related links
- Fluro M30 x 2 Female Galvanised Steel Rod End, 30 mm Bore Metric
- Fluro M30 x 2 Female Galvanised Steel Rod End, 30 mm Bore
- Fluro M30 x 3.5 Female Galvanised Steel Rod End, 30 mm Bore
- Fluro M30 x 2 Male Galvanised Steel Rod End, 30 mm Bore
- Fluro M30 x 3.5 Male Galvanised Steel Rod End, 30 mm Bore
- Fluro M30 x 1.5 Male Galvanised Steel Rod End Metric, 30 mm Bore
- SKF M30 x 2 Female Steel Rod End, 30 mm Bore Metric
- Fluro M30 x 2 Male Galvanised Steel Rod End Metric, 30 mm Bore
