Fluro M30 x 2 Female Galvanised Steel Rod End, 30mm Bore
- RS Stock No.:
- 185-2907
- Mfr. Part No.:
- GISW30
- Brand:
- Fluro
Get a bulk buy discount
Add 5 more to save $62.65
View bulk pricing optionsSubtotal (1 unit)*
$447.91
(exc. GST)
$492.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $447.91 | - |
| 5 + | $435.38 | $62.65 |
*price indicative
- RS Stock No.:
- 185-2907
- Mfr. Part No.:
- GISW30
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M30 x 2 Female | |
| Product Type | Rod End | |
| Bore Diameter | 30mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 168kN | |
| Static Load Rating | 82kN | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | 200°C | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M30 x 2 Female | ||
Product Type Rod End | ||
Bore Diameter 30mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 168kN | ||
Static Load Rating 82kN | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Female | ||
Maximum Operating Temperature 200°C | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread and PTFE liner.
Related links
- Fluro M30 x 2 Female Galvanised Steel Rod End, 30 mm Bore Metric
- Fluro M30 x 2 Female Galvanised Steel Rod End, 30 mm Bore
- Fluro M30 x 3.5 Female Galvanised Steel Rod End, 30 mm Bore
- Fluro M30 x 2 Male Galvanised Steel Rod End, 30 mm Bore
- Fluro M30 x 3.5 Male Galvanised Steel Rod End, 30 mm Bore
- Fluro M30 x 1.5 Male Galvanised Steel Rod End Metric, 30 mm Bore
- Fluro M30 x 2 Male Galvanised Steel Rod End Metric, 30 mm Bore
- SKF M30 x 2 Female Steel Rod End, 30 mm Bore Metric
