Fluro M30 x 2 Male Galvanised Steel Rod End Metric, 30mm Bore

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$542.60

(exc. GST)

$596.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$542.60-
5 +$527.462%

*price indicative

RS Stock No.:
184-4571
Mfr. Part No.:
GAXS30
Brand:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Connection Size

M30 x 2 Male

Product Type

Rod End

Bore Diameter

30mm

Material

Galvanised Steel

Dynamic Load Rating

64kN

Thread Standard

Metric

Static Load Rating

184kN

Connection Gender

Male

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

250°C

Overall Width

145mm

Standards/Approvals

No

Thread Direction

Right Hand

COO (Country of Origin):
DE
Rod Ends with male thread regreasable through the housing with flush type grease fitting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy