Fluro M20 x 1.5 Male Galvanised Steel Rod End Metric, 20mm Bore
- RS Stock No.:
- 185-2967
- Mfr. Part No.:
- GALXSW20
- Brand:
- Fluro
Get a bulk buy discount
Add 5 more to save $53.20
View bulk pricing optionsSubtotal (1 unit)*
$380.18
(exc. GST)
$418.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $380.18 | - |
| 5 - 9 | $369.54 | $53.20 |
| 10 + | $359.63 | $205.50 |
*price indicative
- RS Stock No.:
- 185-2967
- Mfr. Part No.:
- GALXSW20
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Connection Size | M20 x 1.5 Male | |
| Bore Diameter | 20mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 78kN | |
| Static Load Rating | 93.5kN | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Male | |
| Maximum Operating Temperature | 200°C | |
| Thread Direction | Left Hand | |
| Overall Width | 103mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Connection Size M20 x 1.5 Male | ||
Bore Diameter 20mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 78kN | ||
Static Load Rating 93.5kN | ||
Thread Standard Metric | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Male | ||
Maximum Operating Temperature 200°C | ||
Thread Direction Left Hand | ||
Overall Width 103mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread and PTFE liner.
Related links
- Fluro M20 x 1.5 Male Galvanised Steel Rod End Metric, 20 mm Bore
- Fluro M20 x 1.5 Male Stainless Steel Rod End Metric, 20 mm Bore
- Fluro M20 x 2.5 Male Galvanised Steel Rod End Metric, 20 mm Bore
- INA M20 x 1.5 Male Steel Rod End Metric, 20 mm Bore
- Igus M20 x 1.5 Male Stainless Steel Rod End Metric, 20 mm Bore
- RS PRO M20 x 1.5 Male Steel Rod End Metric, 20 mm Bore
- SKF M20 x 1.5 Male Steel Rod End Metric, 20 mm Bore
- LDK M20 x 1.5 Male Carbon Steel Rod End Metric, 20 mm Bore
