Fluro M16 x 1.5 Female Galvanised Steel Rod End, 16mm Bore Metric
- RS Stock No.:
- 185-2918
- Mfr. Part No.:
- GILSW16x1.5
- Brand:
- Fluro
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$174.30
(exc. GST)
$191.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $174.30 | - |
| 5 - 9 | $170.89 | 1% |
| 10 + | $166.28 | 4% |
*price indicative
- RS Stock No.:
- 185-2918
- Mfr. Part No.:
- GILSW16x1.5
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M16 x 1.5 Female | |
| Product Type | Rod End | |
| Bore Diameter | 16mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 52.5kN | |
| Thread Standard | Metric | |
| Static Load Rating | 32kN | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Overall Width | 85mm | |
| Thread Direction | Left Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M16 x 1.5 Female | ||
Product Type Rod End | ||
Bore Diameter 16mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 52.5kN | ||
Thread Standard Metric | ||
Static Load Rating 32kN | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Female | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Overall Width 85mm | ||
Thread Direction Left Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread and PTFE liner.
- RS Stock No. 1852996
- Mfr. Part No. GILXSW16x1.5
Each
$276.84
- RS Stock No. 1852980
- Mfr. Part No. GIXSW16
Each
$277.52
- RS Stock No. 1852899
- Mfr. Part No. GISW16
Each
$174.30
- RS Stock No. 1852920
- Mfr. Part No. GILSW16
Each
$182.34
Related links
- Fluro M16 x 1.5 Female Galvanised Steel Rod End, 16 mm Bore Metric
- Fluro M16 x 1.5 Female Galvanised Steel Rod End, 16 mm Bore
- Fluro M16 x 2 Female Galvanised Steel Rod End, 16 mm Bore Metric
- Fluro M16 x 1.5 Female Stainless Steel Rod End, 16 mm Bore Metric
- Fluro M16 x 2 Female Galvanised Steel Rod End, 16 mm Bore
- Fluro M16 x 1.5 Male Galvanised Steel Rod End, 16 mm Bore
- Fluro M16 x 1.5 Male Galvanised Steel Rod End Metric, 16 mm Bore
- Fluro M10 x 1.5 Female Galvanised Steel Rod End, 10 mm Bore Metric











