Fluro M12 x 1.75 Male Galvanised Steel Rod End, 12mm Bore
- RS Stock No.:
- 185-2936
- Mfr. Part No.:
- GAXSW12
- Brand:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$165.80
(exc. GST)
$182.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $165.80 |
| 5 - 9 | $161.13 |
| 10 + | $156.85 |
*price indicative
- RS Stock No.:
- 185-2936
- Mfr. Part No.:
- GAXSW12
- Brand:
- Fluro
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
| Brand | Fluro | |
| Connection Size | M12 x 1.75 Male | |
| Product Type | Rod End | |
| Bore Diameter | 12mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 32kN | |
| Static Load Rating | 42kN | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Male | |
| Maximum Operating Temperature | 200°C | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M12 x 1.75 Male | ||
Product Type Rod End | ||
Bore Diameter 12mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 32kN | ||
Static Load Rating 42kN | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Male | ||
Maximum Operating Temperature 200°C | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread and PTFE liner.
Related links
- Fluro M12 x 1.75 Male Galvanised Steel Rod End, 12 mm Bore
- Fluro M12 x 1.75 Male Galvanised Steel Rod End Metric, 12 mm Bore
- Fluro M12 x 1.75 Female Galvanised Steel Rod End, 12 mm Bore Metric
- Fluro M12 x 1.75 Female Galvanised Steel Rod End, 12 mm Bore
- Fluro M12 x 1.75 Male Stainless Steel Rod End Metric, 12 mm Bore
- Fluro M12 x 1.25 Male Galvanised Steel Rod End, 12 mm Bore
- Fluro M12 x 1.25 Male Galvanised Steel Rod End Metric, 12 mm Bore
- Fluro M12 x 1.75 Female Stainless Steel Rod End, 12 mm Bore Metric