Fluro M12 x 1.75 Female Galvanised Steel Rod End, 12mm Bore Metric

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$73.47

(exc. GST)

$80.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$73.47-
5 - 9$72.051%
10 +$70.094%

*price indicative

RS Stock No.:
184-4519
Mfr. Part No.:
GI12
Brand:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Product Type

Rod End

Connection Size

M12 x 1.75 Female

Bore Diameter

12mm

Material

Galvanised Steel

Dynamic Load Rating

10kN

Static Load Rating

27kN

Thread Standard

Metric

Minimum Operating Temperature

-50°C

Connection Gender

Female

Maximum Operating Temperature

200°C

Overall Width

66mm

Thread Direction

Right Hand

Standards/Approvals

No

COO (Country of Origin):
DE
Rod Ends with female thread regreasable through the housing with flush type grease fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy