Fluro M12 x 1.75 Male Galvanised Steel Rod End Metric, 12mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$115.14

(exc. GST)

$126.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$115.14
5 - 9$112.88
10 +$109.82

*price indicative

RS Stock No.:
185-2851
Mfr. Part No.:
GASW12
Brand:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Product Type

Rod End

Connection Size

M12 x 1.75 Male

Bore Diameter

12mm

Material

Galvanised Steel

Dynamic Load Rating

32kN

Static Load Rating

23.5kN

Thread Standard

Metric

Minimum Operating Temperature

-50°C

Connection Gender

Male

Maximum Operating Temperature

200°C

Standards/Approvals

No

Overall Width

70mm

Thread Direction

Right Hand

COO (Country of Origin):
DE
Rod Ends with male thread and PTFE liner.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy