Fluro M20 x 1.5 Female Galvanised Steel Rod End, 20 mm Bore
- RS Stock No.:
- 185-2922
- Mfr. Part No.:
- GILSW20
- Brand:
- Fluro
Bulk discount available
Subtotal (1 unit)*
$223.79
(exc. GST)
$246.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $223.79 |
| 5 - 9 | $217.53 |
| 10 + | $211.70 |
*price indicative
- RS Stock No.:
- 185-2922
- Mfr. Part No.:
- GILSW20
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M20 x 1.5 Female | |
| Product Type | Rod End | |
| Bore Size | 20mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 78kN | |
| Static Load Rating | 44kN | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Thread Direction | Left Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M20 x 1.5 Female | ||
Product Type Rod End | ||
Bore Size 20mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 78kN | ||
Static Load Rating 44kN | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Thread Direction Left Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread and PTFE liner.
Related links
- Fluro M20 x 1.5 Female Galvanised Steel Rod End, 20 mm Bore
- Fluro M20 x 1.5 Female Galvanised Steel Rod End, 20 mm Bore Metric
- Fluro M20 x 2.5 Female Galvanised Steel Rod End, 20 mm Bore
- Fluro M20 x 2.5 Female Galvanised Steel Rod End, 20 mm Bore Metric
- Fluro M20 x 1.5 Female Stainless Steel Rod End, 20 mm Bore Metric
- Fluro M20 x 1.5 Male Galvanised Steel Rod End Metric, 20 mm Bore
- Fluro M20 x 2.5 Male Galvanised Steel Rod End, 20 mm Bore
- Fluro M20 x 2.5 Male Galvanised Steel Rod End Metric, 20 mm Bore
