Fluro M20 x 1.5 Female Galvanised Steel Rod End, 20mm Bore Metric

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$166.11

(exc. GST)

$182.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$166.11-
5 - 9$161.522%
10 +$157.205%

*price indicative

RS Stock No.:
184-4526
Mfr. Part No.:
GI20
Brand:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Connection Size

M20 x 1.5 Female

Product Type

Rod End

Bore Diameter

20mm

Material

Galvanised Steel

Dynamic Load Rating

23.5kN

Static Load Rating

49.5kN

Thread Standard

Metric

Minimum Operating Temperature

-50°C

Connection Gender

Female

Maximum Operating Temperature

200°C

Overall Width

102mm

Standards/Approvals

No

Thread Direction

Right Hand

COO (Country of Origin):
DE
Rod Ends with female thread regreasable through the housing with flush type grease fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy