Fluro M6 x 1 Female Galvanised Steel Rod End, 6mm Bore Metric

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$60.60

(exc. GST)

$66.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$60.60
5 - 9$59.41
10 +$58.30

*price indicative

RS Stock No.:
185-2888
Mfr. Part No.:
GISW6
Brand:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Product Type

Rod End

Connection Size

M6 x 1 Female

Bore Diameter

6mm

Material

Galvanised Steel

Dynamic Load Rating

9.3kN

Thread Standard

Metric

Static Load Rating

8.9kN

Connection Gender

Female

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

200°C

Overall Width

40mm

Standards/Approvals

No

Thread Direction

Right Hand

COO (Country of Origin):
DE
Rod Ends with female thread and PTFE liner.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy